- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1604941-1
1604941-1
TE Connectivity / AMP Brand
The 1604941-1 is a 12-position, matrix-style, sealed bulkhead connector housing from the Universal MATE-N-LOK series.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
The 1604941-1 is a 12-position, matrix-style, sealed bulkhead connector housing from the Universal MATE-N-LOK series.
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 12
Search Keywords: 16049411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604941-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.75
150
$2.70
250
$2.65
500
$2.59
5,040
$2.54
250,000 +
$2.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT