- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1604897-5
1604897-5
TE Connectivity / AMP Brand
ASY,RECEPT,PANEL MT,2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ASY,RECEPT,PANEL MT,2 POS
Product Highlights:
- Connector Style = Rectangular
- Receptacle
- Number of Positions = 2
- Contacts Not Preloaded
- Mount Style = Panel
Search Keywords: 16048975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604897-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/R
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$235.23
3
$232.38
5
$231.05
10
$229.26
20 +
$227.46
Click for Quote
Log in
to unlock special pricing