- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1604896-2
1604896-2
TE Connectivity / AMP Brand
ASY,RCPT,PWB MT,2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASY,RCPT,PWB MT,2 POS
Product Highlights:
- Connector Style = Rectangular
- Receptacle
- Number of Positions = 2
- Contacts Not Preloaded
- Mount Style = PC Board
Search Keywords: 16048962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604896-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Quadrax Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:2Quadrax
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$507.08
25
$278.33
38
$188.90
50 +
$185.12
Click for Quote
Log in
to unlock special pricing