- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1604874-1
1604874-1
TE Connectivity / AMP Brand
QUADRAX Circular and Rectangular Connectors
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
QUADRAX Circular and Rectangular Connectors
Product Highlights:
- Connector Style = Rectangular
- Receptacle
- Number of Positions = 12
- Contacts Not Preloaded
- Backshell/Strain Relief
Search Keywords: 16048741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Dimension:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.