- Home ›
- All Products›
- 1604800-9
1604800-9
TE Connectivity / AMP Brand
ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PLUG,REC QUADRAX,12 POS,W/HDWE
Search Keywords: 16048009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604800-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:Black Anodized
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Polarization
-
Connector Product Type:Housing Assembly
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):1 A
-
Sealable:No
-
Release Style:Rear
-
Connector & Housing Type:Plug
-
Number of Positions:12
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$1,691.89
20
$864.14
30
$588.22
40 +
$576.46
Click for Quote
Log in
to unlock special pricing