- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1604800-5
TE Connectivity / AMP Brand
1604800-5
Rectangular Power Connector - 12 Contacts - Quadrax Series - Free Hanging - Plug.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Style = Rectangular
- Plug
- Number of Positions = 12
- Contacts Not Preloaded
- Mount Style = Free Hanging
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1604800-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 12 |