- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1604799-5
1604799-5
TE Connectivity / AMP Brand
ASY,RECEPT,PANEL MT,12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ASY,RECEPT,PANEL MT,12 POS
Product Highlights:
- Connector Style = Rectangular
- Receptacle
- Number of Positions = 12
- Contacts Not Preloaded
- Mount Style = Panel
Search Keywords: 16047995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604799-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$1,525.39
20
$779.10
30
$530.33
40 +
$519.72
Click for Quote
Log in
to unlock special pricing