- Home ›
- All Products›
- 1604798-3
1604798-3
TE Connectivity / AMP Brand
ASY,RCPT,PWB MT,12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASY,RCPT,PWB MT,12 POS
Search Keywords: 16047983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604798-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Release Style:Front
-
Number of Positions:12
-
Connector Product Type:Housing Assembly
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Type:Socket
-
Shell Plating Material:Nickel
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Shape:Rectangular
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
8
$796.77
15
$448.55
23
$301.77
30 +
$295.74
Click for Quote
Log in
to unlock special pricing