- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1604798-2
1604798-2
TE Connectivity / AMP Brand
12 Position Rectangular Housing Connector Receptacle 0.366" (9.30mm)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
12 Position Rectangular Housing Connector Receptacle 0.366" (9.30mm)
Product Highlights:
- Connector Style = Rectangular
- Receptacle
- Number of Positions = 12
- Contacts Not Preloaded
- Mount Style = PC Board
Search Keywords: 16047982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604798-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$871.23
5
$869.06
10
$866.89
20
$457.52
30
$314.65
40 +
$308.36
Click for Quote
Log in
to unlock special pricing