- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 1-604774-9
TE Connectivity / AMP Brand
1-604774-9
CABLE TIE,15-1/2" L, NAT,100PK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CABLE TIE,15-1/2" L, NAT,100PK
Product Highlights:
- AMP-TY Cable Tie
- Cable Tie Style = Standard
- Nylon Material
- Length = 393.70 mm
- Packaging Method = Bag
Search Keywords: 16047749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-604774-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon
-
Dimension:392 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-604774-9 RoHS compliant?
Yes, 1-604774-9 is RoHS compliant.
What is the lead time for 1-604774-9?
The standard lead time for 1-604774-9 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,886
Can Ship immediately
Manufacturer Stock:
5,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.3975
250
$0.3965
500
$0.3955
1,250
$0.3945
2,500
$0.2959
3,750
$0.2761
5,000 +
$0.2706
Click for Quote
Log in
to unlock special pricing