Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-604774-0

CABLE TIE,15-1/2" L, BLK,100PK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE TIE,15-1/2" L, BLK,100PK
Product Highlights:
  • AMP-TY Cable Tie
  • Cable Tie Style = Standard
  • Nylon Material
  • Length = 393.70 mm
  • Packaging Method = Bag
Search Keywords: 16047740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-604774-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon
Dimension: 393.7 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-604774-0 RoHS compliant?
Yes, 1-604774-0 is RoHS compliant.
What is the lead time for 1-604774-0?
The standard lead time for 1-604774-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2913
100
$0.2648
500
$0.2408
2,500
$0.2281
5,000
$0.2250
7,500
$0.2220
25,000
$0.1685
50,000
$0.1681
100,000 +
$0.1675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!