- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 1-604773-0
1-604773-0
TE Connectivity / AMP Brand
CABLE TIE HD,15-1/4" L, BLK,100PK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TIE HD,15-1/4" L, BLK,100PK
Product Highlights:
- AMP-TY Cable Tie
- Cable Tie Style = Heavy Duty
- Nylon Material
- Length = 390.00 mm
- Bag
Search Keywords: 16047730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-604773-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Heavy Duty
-
Body Material:Nylon
-
Dimension:390 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$0.5295
100
$0.4814
300
$0.4307
1,000
$0.4209
2,500
$0.4090
5,000
$0.4036
7,500
$0.3914
10,000
$0.3083
15,000 +
$0.3075
Click for Quote
Log in
to unlock special pricing