- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160467-2
TE Connectivity / AMP Brand
160467-2
RT IS 1.0-2.5MM2 0.315 X .708 TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RT IS 1.0-2.5MM2 0.315 X .708 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
Search Keywords: 1604672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160467-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 160467-2 RoHS compliant?
Yes, 160467-2 is RoHS compliant.
What is the lead time for 160467-2?
The standard lead time for 160467-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,699
Ships today, if you order in
Minimum Order Quantity:
2000
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2,000
$0.3108
4,000
$0.3034
6,000
$0.3005
8,000
$0.2997
10,000
$0.2990
16,000
$0.2983
26,000
$0.2975
50,000 +
$0.2932
Click for Quote
Log in
to unlock special pricing