- Home ›
- All Products›
- 160464-1
160464-1
TE Connectivity / AMP Brand
CLUSTER REC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLUSTER REC.
Search Keywords: 1604641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Orientation:Straight
-
Housing Retention Force:Standard
-
Strip Orientation:End Feed
-
Wire Insulation Support:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Crimp
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Lead Wire Size:18 – 16 AWG, .82 – 1.3 mm²
-
Terminal Height:.232 in, 5.95 mm
-
Accepts Wire Insulation Diameter Range:.134 – .161 in, 3.4 – 4 mm
-
Mating Pin Diameter:.091 in, 2.31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.1051
2,500
$0.0828
5,000
$0.0792
7,500
$0.0790
25,000
$0.0602
50,000
$0.0538
100,000
$0.0465
150,000 +
$0.0463
Click for Quote
Log in
to unlock special pricing