- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160458-2
TE Connectivity / AMP Brand
160458-2
FF 250 TAB 18-16AWG TPPB LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160458-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/A
-
Operating Temperature:N/A