- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160457-3
160457-3
TE Connectivity / AMP Brand
FF 250 TAB 18-14AWG PB SILVER PL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 18-14AWG PB SILVER PL
Product Highlights:
- Contact
- Contact Gender = Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
Search Keywords: 1604573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160457-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Dimension:28 x 7.4 mm
-
Wire Size:14-18 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
2,625
$0.8941
5,250
$0.4734
7,875
$0.3331
10,500 +
$0.3264
Click for Quote
Log in
to unlock special pricing