- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160457-1
160457-1
TE Connectivity / AMP Brand
FF 250 TAB 18-14AWG PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 18-14AWG PB
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1604571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,000
Can Ship immediately
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,500
$0.3203
5,000
$0.3195
10,000
$0.3187
18,375
$0.3179
36,750
$0.1678
55,125
$0.1154
73,500 +
$0.1131
Click for Quote
Log in
to unlock special pricing