Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160451-3

FF 250 TAB 18-14AWG PB SILVER PL LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
FF 250 TAB 18-14AWG PB SILVER PL LP
Search Keywords: 1604513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160451-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Tab Terminal
Gender: Tab
Tab Size: 5.16 mm²
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160451-3 RoHS compliant?
Yes, 160451-3 is RoHS compliant.
What is the lead time for 160451-3?
The standard lead time for 160451-3 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,245
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.73
2,500 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!