- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1604342-1
1604342-1
TE Connectivity / AMP Brand
SER 50 POWER CONN,FPR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SER 50 POWER CONN,FPR
Product Highlights:
- Housing
- 50 AMP Series
- Connector Type = 2-Pole Finger Probe Resistant Connector
- Current = 50 Amps.
- Housing Color = Brown
Search Keywords: 16043421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604342-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,171
Ships today, if you order in
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.57
150
$2.52
300
$2.47
550
$2.43
600
$2.38
1,000
$1.93
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing