Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1604196-1

Connector Hex Nut - 5/8-24 - Silver - 3.18 x 19.05 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Hex Nut - 5/8-24 - Silver - 3.18 x 19.05 mm.
Product Highlights:
  • Jam Nut
  • Shell Size = M13.5
  • Thread Size = 5/8-24
Search Keywords: 16041961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1604196-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415338010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Nut
  • Dimension:
    3.18 x 19.05 mm
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1604196-1 RoHS compliant?
Yes, 1604196-1 is RoHS compliant.
What is the lead time for 1604196-1?
The standard lead time for 1604196-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,282
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.72
25
$13.33
50
$12.58
100
$11.53
300
$11.08
500
$10.69
1,000 +
$10.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!