- Home ›
- All Products›
- 1604121-2
1604121-2
TE Connectivity / AMP Brand
REDUCING BUSH,175A,1/0-6AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REDUCING BUSH,175A,1/0-6AWG
Search Keywords: 16041212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604121-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1
-
Agency/Standard:UL
-
Packaging Method:Package
-
Wire Size:0 – 6 AWG, 25656 – 118412 CMA, 13 – 60 mm²
-
Product Height:.429 in, 10.9 mm
-
Primary Product Plating Material:Silver
-
Primary Product Material:Copper
-
Product Length:1 in, 25.4 mm
-
Product Width:.429 in, 10.9 mm
-
Approved Standards:UL E28476
-
Operating Voltage:600 VAC, 600 VDC
-
Plating Thickness (Min):50 µin, 1.27 µm
-
UL Rating:Recognized
-
Connector Mounting Accessory Type:Wire Reducer Bushing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$15.60
100
$9.60
150
$7.60
200 +
$7.45
Click for Quote
Log in
to unlock special pricing