- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1604112-2
1604112-2
TE Connectivity / AMP Brand
CONT,30A PWR PROD,STRIP,TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,30A PWR PROD,STRIP,TIN
Product Highlights:
- Contact
- 30 AMP Series
- Wire Size (AWG/CM) = 12 AWG, 14 AWG, 16 AWG
- Current = 30 Amps.
- Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 16041122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604112-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
3000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
9,000
$0.1610
18,000
$0.0991
27,000
$0.0784
36,000 +
$0.0769
Click for Quote
Log in
to unlock special pricing