- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1604083-1
1604083-1
TE Connectivity / AMP Brand
HSG,2X2 PWR PROD PLUR W/LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HSG,2X2 PWR PROD PLUR W/LATCH
Product Highlights:
- Modular Housing
- 15 AMP Series, 30 AMP Series, 45 AMP Series
- Type of Connector = 1-Pole Modular Connector
- Current = 20 A, 30 A, 40 A
- With Locking Feature
Search Keywords: 16040831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604083-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
905
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.742
250
$0.664
500
$0.648
1,000
$0.635
2,500
$0.622
5,000
$0.614
7,500
$0.612
10,000 +
$0.558
Click for Quote
Log in
to unlock special pricing