- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1604082-1
1604082-1
TE Connectivity / AMP Brand
HSG,2X4 PWR PROD PLUR W/O LATC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HSG,2X4 PWR PROD PLUR W/O LATC
Search Keywords: 16040821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:1.961 in, 49.8 mm
-
Packaging Method:Package
-
Connector System:Wire-to-Wire
-
Hardware Type:Plug Frame
-
Packaging Quantity:1
-
Color:Black
-
Product Type:Accessory
-
Width:47.2 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Height:.854 in, 21.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$1.975
500
$1.970
1,000
$1.965
2,500
$1.961
5,000
$1.035
7,500
$0.712
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing