- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1604081-1
1604081-1
TE Connectivity / AMP Brand
HSG,2X3 PWR PROD PLUR W/O LATC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HSG,2X3 PWR PROD PLUR W/O LATC
Search Keywords: 16040811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Width:1.54 in, 39.2 mm
-
Connector System:Wire-to-Wire
-
Hardware Type:Plug Frame
-
Height:.854 in, 21.7 mm
-
Packaging Quantity:1
-
Color:Black
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Product Type:Accessory
-
Length:1.9606 in, 49.8 mm
-
Packaging Method:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
60
$4.13
100
$4.11
250
$4.10
500
$2.53
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing