- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1604072-2
1604072-2
TE Connectivity / AMP Brand
REDUCING BUSHING,120A PWR PROD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REDUCING BUSHING,120A PWR PROD
Search Keywords: 16040722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604072-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Voltage Rating:600 VDC
-
Operating Voltage:600 VAC
-
Packaging Method:Bag
-
Packaging Quantity:500
-
Plating Thickness (Min):50 µin, 1.27 µm
-
Wire Size:6 – 6 AWG, 25656 – 27629 CMA, 13 – 14 mm²
-
Width:.334 in, 8.5 mm
-
Connector System:Wire-to-Wire
-
Product Type:Accessory
-
UL Flammability Rating:UL 94V-0
-
Length:.854 in, 21.7 mm
-
Plating Material:Silver
-
Height:.334 in, 8.49 mm
-
UL File Number:E28476
-
Material:Copper
-
Accessory Type:Reducing Bushing
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$8.41
250
$5.17
375
$4.10
500 +
$4.01
Click for Quote
Log in
to unlock special pricing