- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1604059-3
TE Connectivity / AMP Brand
1604059-3
KIT,350A,2/0 AWG,RED
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1604059-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8467920090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Length: | 4.23 in |
| Termination Method to Wire & Cable: | Crimp |
| Packaging Method: | Bag |
| Sealed Condition: | Not Sealed |
| Housing Material: | Polycarbonate |
| Product Type: | Connector Assembly |
| Width: | 2.75 in |
| Housing Type: | Plug/Receptacle |
| Mating Retention: | Without |
| Wire Type: | Stranded |
| Wire/Cable Size: | 0 – 2 AWG |
| Assembly or Kit: | Kit |
| UL Rating: | Recognized |
| Operating Voltage: | 600 VDC |
| Agency/Standard Number: | E28476 |
| Number of Positions: | 2 |
| Contact Current Rating (Max): | 350 A |
| Housing Color: | Red |
| Circuit Application: | Power |
| Connector System: | Wire-to-Wire |
| Agency/Standard: | UL |
| Mating Alignment Type: | Keyed |
| Mating Alignment: | With |
| Contact Type: | Pin/Socket |
| Height: | 33.2 mm |
| UL Flammability Rating: | UL 94V-0 |
| Panel Mount Retention: | Without |
-
This product is discontinued, but still in stock.