- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1604055-1
1604055-1
TE Connectivity / AMP Brand
CONTACT,350A,1/0 AWG,L/P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,350A,1/0 AWG,L/P
Search Keywords: 16040551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:(1/0) AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:350 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$30.40
100
$18.70
150
$14.81
200 +
$14.51
Click for Quote
Log in
to unlock special pricing