- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1604054-1
TE Connectivity / AMP Brand
1604054-1
CONTACT,350A,2/0 AWG,L/P
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
CONTACT,350A,2/0 AWG,L/P
Search Keywords: 16040541
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1604054-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | (2/0) AWG |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Maximum Current Rating: | 350 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1604054-1 RoHS compliant?
Yes, 1604054-1 is RoHS compliant.
What is the lead time for 1604054-1?
The standard lead time for 1604054-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
911
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
20
$17.97
50
$17.93
100
$17.88
300
$17.84
600
$9.41
900
$6.48
1,200 +
$6.34
Click for Quote
Log in
to unlock special pricing