- Home ›
- All Products›
- 1604052-1
1604052-1
TE Connectivity / AMP Brand
CONTACT,350A,4/0 AWG,L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,350A,4/0 AWG,L/P
Search Keywords: 16040521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):350 A
-
UL Rating:Recognized
-
Agency/Standard:UL
-
Contact Retention Within Housing:With
-
Contact Base Material:Copper Alloy
-
Contact Orientation:Straight
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Quantity:175
-
Contact Type:Tab
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Silver
-
Power Contact Type:Contact
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material:Silver
-
Wire Size:0000 AWG, 41444 – 118412 CMA, 21 – 60 mm²
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material Thickness:1.27 µin, 50 µm
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Mating Tab Thickness:.3 in, 7.62 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.81 in, 20.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
300
$23.23
600
$12.26
900
$8.43
1,200 +
$8.26
Click for Quote
Log in
to unlock special pricing