- Home ›
- All Products›
- 1604051-1
1604051-1
TE Connectivity / AMP Brand
CONTACT,350A,300 MCM,L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,350A,300 MCM,L/P
Search Keywords: 16040511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Contact Retention Within Housing:With
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Agency/Standard:UL
-
Contact Underplating Material:Nickel
-
Circuit Application:Power
-
UL Rating:Recognized
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Silver
-
Power Contact Type:Contact
-
Packaging Quantity:175
-
UL Flammability Rating:UL 94V-0
-
Wire Contact Termination Area Plating Material:Silver
-
Packaging Method:Bag
-
Contact Current Rating (Max):350 A
-
Contact Type:Tab
-
Wire Size:299975 CMA, 152 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Underplating Material Thickness:1.27 µin, 50 µm
-
Mating Tab Thickness:.314 in, 7.97 mm
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Mating Tab Width:.81 in, 20.6 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Closed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
263
$19.32
525
$10.22
788
$7.02
1,050 +
$6.88
Click for Quote
Log in
to unlock special pricing