- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1604050-6
1604050-6
TE Connectivity / AMP Brand
350A HOUSING SUB-ASSY,GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
350A HOUSING SUB-ASSY,GREEN
Product Highlights:
- Housing
- 350 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 350 A
- Housing Color = Green
Search Keywords: 16040506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604050-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:350/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
270
$23.30
540
$12.30
810
$8.46
1,080 +
$8.29
Click for Quote
Log in
to unlock special pricing