- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1604050-4
1604050-4
TE Connectivity / AMP Brand
350A HOUSING SUB-ASSY,GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
350A HOUSING SUB-ASSY,GRAY
Product Highlights:
- Housing
- 350 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 350 Amps.
- Housing Color = Gray
Search Keywords: 16040504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:350/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$7.161
12
$6.510
36
$6.410
60
$6.260
108
$6.170
252
$6.010
504
$5.930
1,008 +
$5.890
Click for Quote
Log in
to unlock special pricing