Image is representational - see mfr. specs

350A HOUSING SUB-ASSY,RED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
350A HOUSING SUB-ASSY,RED
Product Highlights:
  • Housing
  • 350 AMP Series
  • Connector Type = 2-Pole Battery Connector
  • Current = 350 Amps.
  • Housing Color = Red
Search Keywords: 16040503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1604050-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    350/Contact A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
8 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
270
$20.40
540
$10.76
810
$7.40
1,080 +
$7.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!