- Home ›
- All Products›
- 1604050-2
1604050-2
TE Connectivity / AMP Brand
350A HOUSING SUB-ASSY,ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
350A HOUSING SUB-ASSY,ORANGE
Search Keywords: 16040502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Sealable:No
-
Rectangular Power Connector Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Polycarbonate
-
Number of Power Positions:0
-
Contact Retention Within Housing:Without
-
Packaging Quantity:12
-
Circuit Application:Power
-
Number of Signal Positions:0
-
Panel Mount Feature:Without
-
Housing Color:Orange
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Agency/Standard:UL
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Blade
-
Connector & Housing Type:Plug , Receptacle
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.75 in, 19.06 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Connector Height:1.307 in, 33.2 mm
-
Product Length:4.23 in, 107.46 mm
-
Approved Standards:UL E28476
-
Product Width:2.75 in, 69.9 mm
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
270
$20.40
540
$10.76
810
$7.40
1,080 +
$7.25
Click for Quote
Log in
to unlock special pricing