- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1604044-3
1604044-3
TE Connectivity / AMP Brand
KIT,175A, 4 AWG,RED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KIT,175A, 4 AWG,RED
Search Keywords: 16040443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604044-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$36.80
5
$36.71
10
$36.62
13
$36.53
25
$28.50
38
$26.24
50 +
$25.72
Click for Quote
Log in
to unlock special pricing