- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1604043-4
1604043-4
TE Connectivity / AMP Brand
KIT,175A,2 AWG,GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
KIT,175A,2 AWG,GRAY
Product Highlights:
- Connector Kit
- 175 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 2 AWG
- Current = 175 Amps.
Search Keywords: 16040434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604043-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$61.90
10
$60.98
25
$60.06
50
$59.16
100
$31.32
150
$22.04
200 +
$21.60
Click for Quote
Log in
to unlock special pricing