- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1604041-1
1604041-1
TE Connectivity / AMP Brand
CONTACT,175A/180A,#1 AWG,L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT,175A/180A,#1 AWG,L/P
Product Highlights:
- Contact
- 175 AMP Series, 180 AMP Series
- Wire Size (AWG/CM) = 1 AWG
- Current = 175 Amps., 180 Amps.
- Wire Insulation Diameter, Max. = 22.86 mm
Search Keywords: 16040411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:1 AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:180 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,015
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$31.16
25
$31.09
50
$31.01
125
$30.94
250
$16.37
375
$11.53
500 +
$11.29
Click for Quote
Log in
to unlock special pricing