- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1604037-3
1604037-3
TE Connectivity / AMP Brand
175A HOUSING SUB-ASSY,RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
175A HOUSING SUB-ASSY,RED
Search Keywords: 16040373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604037-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
11
$11.59
100
$11.56
250
$11.54
500
$11.51
1,000
$6.07
1,500
$4.17
2,000 +
$4.09
Click for Quote
Log in
to unlock special pricing