- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1604002-4
1604002-4
TE Connectivity / AMP Brand
120A SGL POLE KIT, 2 AWG GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
120A SGL POLE KIT, 2 AWG GREEN
Search Keywords: 16040024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604002-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:120 A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
44
$17.74
88
$10.92
132
$8.64
175 +
$8.47
Click for Quote
Log in
to unlock special pricing