Image is representational - see mfr. specs

120A SGL POLE HSG SUBASY,GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
120A SGL POLE HSG SUBASY,GREEN
Search Keywords: 16040014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1604001-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    120/Contact A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137500
Order Increment:
110
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
137,500
$5.10
275,000
$2.60
412,500
$1.77
550,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!