- Home ›
- All Products›
- 160367-2
160367-2
TE Connectivity / AMP Brand
FF 110 TAB 22-20AWG TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 22-20AWG TPBR LP
Search Keywords: 1603672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160367-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Barrel Type:Open
-
Terminal Orientation:Straight
-
Line:FASTON .110
-
Connection Capacity:Single
-
Packaging Quantity:500
-
Packaging Method:Loose Piece/Carton
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Mating Retention Type:Locking Lance
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:22 – 20 AWG, .32 – .51 mm²
-
Locking Lance Height:.04 in, 1 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.551 in, 14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7,500
$0.4937
15,000
$0.2614
22,500
$0.1839
30,000 +
$0.1802
Click for Quote
Log in
to unlock special pricing