- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160366-2
TE Connectivity / AMP Brand
160366-2
FF 110 SR. REC 22-20AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Insulation Diameter = 1.30-2.00 [.051-.078] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 160366-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 1.42 mm² |
| Wire Size: | 20-22 AWG |
| Color: | N/R |