Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160344-2

RING TONGUE 20-16 AWG .025 X .840

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING TONGUE 20-16 AWG .025 X .840
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1603442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160344-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: NL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160344-2 RoHS compliant?
Yes, 160344-2 is RoHS compliant.
What is the lead time for 160344-2?
The standard lead time for 160344-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,000
Can Ship immediately
Minimum Order Quantity:
5000
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0751
7,500
$0.0737
15,000
$0.0729
30,000
$0.0722
60,000
$0.0702
105,000
$0.0644
150,000
$0.0603
255,000 +
$0.0601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!