- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1-603326-1
1-603326-1
TE Connectivity / AMP Brand
Heat Shrink Tubing
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing
Product Highlights:
- Jacket Tubing
- Military Application
- Operating Temperature = -55 - 135 °C
- Inside Diameter (Min-Max) = 3.18 - 6.35 mm
- Without Sealant
Search Keywords: 16033261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-603326-1
-
Alias/AKA:FP21-HST-1/4-X-4'-BLACK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$1.97
100
$1.76
250
$1.72
500
$1.70
1,000
$1.65
2,500
$1.55
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing