Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-603230-9

CABLE TIE FLAG,NAT,100PK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE TIE FLAG,NAT,100PK
Search Keywords: 16032309
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-603230-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Identification
Body Material: Nylon
Dimension: 107.95 x 2.46 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-603230-9 RoHS compliant?
Yes, 1-603230-9 is RoHS compliant.
What is the lead time for 1-603230-9?
The standard lead time for 1-603230-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,131
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5061
500
$0.5048
1,000
$0.5036
2,500
$0.5024
5,000
$0.3092
7,500
$0.2447
10,000 +
$0.2398
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!