Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160294

Ring Tongue Terminal - 12 to 10 AWG - M6 Stud Size - 6.35 mm (.25 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - M6 Stud Size - 6.35 mm (.25 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow Insulation.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 160294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 160294
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160294 RoHS compliant?
Yes, 160294 is RoHS compliant.
What is the lead time for 160294?
The standard lead time for 160294 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,030
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2586
1,000
$0.2439
2,500
$0.2340
5,000
$0.2279
7,500
$0.2221
25,000
$0.2080
50,000 +
$0.2050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!