- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 160252-1
160252-1
TE Connectivity / AMP Brand
RING TONGUE IS AUTOMATIC 0.5-1.43 MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE IS AUTOMATIC 0.5-1.43 MM2 BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1602521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
15000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
22,500
$0.0960
45,000
$0.0508
67,500
$0.0358
90,000 +
$0.0350
Click for Quote
Log in
to unlock special pricing