- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-601967-2
1-601967-2
TE Connectivity / AMP Brand
TURRET FOR M 225201-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TURRET FOR M 225201-01
Search Keywords: 16019672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-601967-2
-
Alias/AKA:M22520/1-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$336.73
3
$276.29
5
$196.86
6 +
$192.92
Click for Quote
Log in
to unlock special pricing