- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 160173-7
160173-7
TE Connectivity / AMP Brand
Quick Connect Female 20-22 AWG Crimp Connector - 0.110" (2.79mm) - Non-Insulated.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Connect Female 20-22 AWG Crimp Connector - 0.110" (2.79mm) - Non-Insulated.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Insulation Diameter = 1.30-2.00 [.051-.078] mm [in]
Search Keywords: 1601737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160173-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Accepts Wire Insulation Diameter Range:.051 – .078 in, 1.3 – 2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10,000
$0.2972
15,000
$0.1574
22,500
$0.1108
30,000 +
$0.1085
Click for Quote
Log in
to unlock special pricing